Susumu Co KRL 1 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % 1 W - KRL2012E-C-R001-J
- RS Stock No.:
- 134-6429
- Mfr. Part No.:
- KRL2012E-C-R001-J
- Manufacturer:
- Susumu Co
Subtotal (1 bag of 20 units)*
€1.54
(exc. VAT)
€1.90
(inc. VAT)
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €0.077 | €1.54 |
*price indicative
- RS Stock No.:
- 134-6429
- Mfr. Part No.:
- KRL2012E-C-R001-J
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Foil | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -150 ppm/°C, +150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | KRL | |
| Maximum Operating Temperature | 175°C | |
| Height | 500μm | |
| Width | 2mm | |
| Length | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Foil | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient -150 ppm/°C, +150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series KRL | ||
Maximum Operating Temperature 175°C | ||
Height 500μm | ||
Width 2mm | ||
Length 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Susumu KLR Series 0805 Current Sensing Resistors
Susumu 0805 KLR series high sensing resistors feature a high current handling capability and a wide range of power settings. These surface mount fixed resistors are high current sensing long side terminal and low resistance. Face down construction. Choice between bottom only or wraparound terminal.
Applications
Automotive electronics
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Related links
- Susumu Co KRL 15 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R015-F
- Susumu Co KRL 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R100-F
- Susumu Co KRL 22mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER10JTE
- Arcol Ohmite FC4L 3 mΩ, 4320 Metal Foil Surface Mount Resistor ±1 % 5 W - FC4L110R003FER
- VPG Foil Resistors SMR3DZ 5 kΩ, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.6 W -
- VPG Foil Resistors SMR1DZ 50 Ω, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors VSMP 2.5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y16242K50000T9R
