Vishay WSHP2818 1 MΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28181L000FEB

Subtotal (1 bag of 5 units)*

€4.40

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 460 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
5 +€0.88€4.40

*price indicative

Packaging Options:
RS Stock No.:
138-9342
Mfr. Part No.:
WSHP28181L000FEB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1MΩ

Technology

Metal Strip

Resistor Type

Current

Package/Case

2818

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

10W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Height

1.75mm

Standards/Approvals

RoHS

Width

4.6mm

Termination Style

Solder

Length

7.1mm

Improved thermal management incorporated into design

All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications

Proprietary processing technique produces extremely low resistance values

Very low inductance (< 5 nH)

Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (< 20 ppm/°C)

Low thermal EMF (< 3 μV/°C)

AEC-Q200 qualified (1)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy