TE Connectivity CRGH 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J10K
- RS Stock No.:
- 161-6063
- Mfr. Part No.:
- CRGH0805J10K
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5000 units)*
€60.00
(exc. VAT)
€75.00
(inc. VAT)
Temporarily out of stock
- 15,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 - 20000 | €0.012 | €60.00 |
| 25000 - 45000 | €0.011 | €55.00 |
| 50000 - 95000 | €0.01 | €50.00 |
| 100000 - 195000 | €0.01 | €50.00 |
| 200000 + | €0.009 | €45.00 |
*price indicative
- RS Stock No.:
- 161-6063
- Mfr. Part No.:
- CRGH0805J10K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.33W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Height 550μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
0805 Format CRGH Series Resistor 0.33W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J10K
- TE Connectivity CRGH 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J10R
- TE Connectivity CRGH 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J2K7
- TE Connectivity CRGH 33 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J33R
- TE Connectivity CRGH 820 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J820K
- TE Connectivity CRGH 3.9 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J3K9
- TE Connectivity CRGH 270 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J270K
- TE Connectivity CRGH 24 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J24K
