TE Connectivity CRGH 39 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J39R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9997
Mfr. Part No.:
CRGH2512J39R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CRGH

Resistance

39 Ω

Package/Case

2512

Technology

Thick Film

Tolerance

±5 %

Power Rating

2 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±200 ppm/°C

Termination Style

Solder

Voltage

250 V

COO (Country of Origin):
TH

2512 Format CRGH Series Resistor 5% 2W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG

CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy