TE Connectivity CRGH 100 kΩ, 2512 Thick Film ±5 % 2 W - CRGH2512J100K
- RS Stock No.:
- 807-1319
- Mfr. Part No.:
- CRGH2512J100K
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-1319
- Mfr. Part No.:
- CRGH2512J100K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGH | |
| Resistance | 100 kΩ | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGH | ||
Resistance 100 kΩ | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 250 V | ||
- COO (Country of Origin):
- TH
2512 Format CRGH Series Resistor 5% 2W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 100 kΩ, 2512 Thick Film ±5 % 2 W - CRGH2512J100K
- TE Connectivity CRGH 100 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J100R
- TE Connectivity CRGH 39 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J39R
- TE Connectivity CRGH 56 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J56R
- TE Connectivity CRGH 330 kΩ, 2512 Thick Film ±5 % 2 W - CRGH2512J330K
- TE Connectivity CRGH 150 kΩ, 2512 Thick Film ±5 % 2 W - CRGH2512J150K
- TE Connectivity CRGH 120 kΩ, 2512 Thick Film ±5 % 2 W - CRGH2512J120K
- TE Connectivity CRGH 120 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J120R
