Vishay CRHV 1 GΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRHV2010AF1G00FKET

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 250 units)*

€825.00

(exc. VAT)

€1,015.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,750 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
250 - 250€3.30€825.00-
500 +€3.135€783.755%

*price indicative

RS Stock No.:
162-2906
Mfr. Part No.:
CRHV2010AF1G00FKET
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1GΩ

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

2kV

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRHV

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Solder

Length

200μm

Width

100μm

2010 High Voltage Thick Film Chip Resistors, CRHV Series - 0.5W


CRHV Series are high voltage thick film chip resistors, up to 3000 V

Outstanding stability < 0.5 %

Multiple styles, termination materials and configurations allow wide design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy