Vishay CRHV 100 MΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRHV2010AF100MFKET
- RS Stock No.:
- 819-8754
- Mfr. Part No.:
- CRHV2010AF100MFKET
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 45%
View bulk pricing optionsSubtotal (1 unit)*
€5.97
(exc. VAT)
€7.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 209 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.97 | - |
| 10 - 24 | €3.27 | 45% |
| 25 - 49 | €2.99 | 49% |
| 50 - 99 | €2.71 | 54% |
| 100 + | €2.68 | 55% |
*price indicative
- RS Stock No.:
- 819-8754
- Mfr. Part No.:
- CRHV2010AF100MFKET
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100MΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 2kV | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRHV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 200μm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 100μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100MΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 2kV | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRHV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 200μm | ||
Termination Style Solder | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 100μm | ||
2010 High Voltage Thick Film Chip Resistors, CRHV Series - 0.5W
CRHV Series are high voltage thick film chip resistors, up to 3000 V
Outstanding stability < 0.5 %
Multiple styles, termination materials and configurations allow wide design flexibility
Related links
- Vishay CRHV 100 MΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRHV2010AF100MFKET
- Vishay CRHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF100MFKET
- Vishay CRHV 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF100MFKET
- Vishay CRHV 1 GΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRHV2010AF1G00FKET
- Panasonic ERJP14 4.3 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F4301U
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJUP6 47 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F47R0V
- ROHM ESR18 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF5601