TE Connectivity RN73 13.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A13K3B
- RS Stock No.:
- 163-8796
- Mfr. Part No.:
- RN73C2A13K3B
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€253.00
(exc. VAT)
€311.00
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.253 | €253.00 |
*price indicative
- RS Stock No.:
- 163-8796
- Mfr. Part No.:
- RN73C2A13K3B
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 13.3kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 13.3kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Length 2mm | ||
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Related links
- TE Connectivity RN73 13.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A13K3B
- TE Connectivity RN73 261 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A261RB
- TE Connectivity RN73 51.1 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A51R1B
- TE Connectivity RN73 20 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A20RB
- TE Connectivity RN73 73.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A73K2B
- TE Connectivity RN73 1.78 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A1K78B
- TE Connectivity RN73 787 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A787RB
- TE Connectivity RN73 40.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A40K2B
