TE Connectivity SM 22 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW322RJT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€205.00

(exc. VAT)

€252.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.205€205.00
2000 - 3000€0.197€197.00
4000 - 7000€0.189€189.00
8000 +€0.172€172.00

*price indicative

RS Stock No.:
163-9715
Mfr. Part No.:
SMW322RJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Wirewound

Resistor Type

Power

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

3W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Length

10.5mm

Termination Style

Solder

Height

5mm

Width

5.5mm

Standards/Approvals

No

COO (Country of Origin):
TW

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy