TE Connectivity SM 33 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF333KJT
- RS Stock No.:
- 168-0365
- Mfr. Part No.:
- SMF333KJT
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€201.00
(exc. VAT)
€247.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.201 | €201.00 | - |
| 2000 - 3000 | €0.193 | €193.00 | 3% |
| 4000 - 7000 | €0.185 | €185.00 | 7% |
| 8000 + | €0.171 | €171.00 | 14% |
*price indicative
- RS Stock No.:
- 168-0365
- Mfr. Part No.:
- SMF333KJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Metal Film | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 3W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 280°C | |
| Termination Style | Solder | |
| Length | 10.5mm | |
| Height | 5mm | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Metal Film | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 3W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 280°C | ||
Termination Style Solder | ||
Length 10.5mm | ||
Height 5mm | ||
Standards/Approvals No | ||
Width 5.5mm | ||
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 33 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF333KJT
- TE Connectivity SM 330 Ω Metal Film Surface Mount Resistor ±5 % 3 W - SMF3330RJT
- TE Connectivity SM 3.3 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF33K3JT
- TE Connectivity SM 10 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW310RJT
- TE Connectivity SM 180 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R18JT
- TE Connectivity SM 470 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R47JT
- TE Connectivity SM 68 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW368RJT
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW31R0JT
