TE Connectivity TLR 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 3 W - TLR3A30DR001FTDG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-5063
Mfr. Part No.:
TLR3A30DR001FTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1mΩ

Resistor Type

Low Ohmic

Technology

Metal Strip

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

TLR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Height

600μm

Standards/Approvals

No

Termination Style

Flat Contact

Length

6.4mm

Width

3.2mm

COO (Country of Origin):
TW

SMD Low Ohmic / Current Sense Resistors - TLR Series


The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong Terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are Ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLR’s are particularly suited to applications in the automotive industry for sensing in EMU's.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy