TE Connectivity TLRS 1 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 3 W - TLRS105030DR001FTDG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.52

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 487 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.52
25 - 49€2.34
50 - 99€2.20
100 - 249€2.05
250 +€1.86

*price indicative

Packaging Options:
RS Stock No.:
771-7865
Mfr. Part No.:
TLRS105030DR001FTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1mΩ

Resistor Type

Shunt

Technology

Metal Strip

Package/Case

1206

Tolerance

±1 %

Power Rating

3W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

TLRS

Pin Count

2

Maximum Operating Temperature

170°C

Length

10.5mm

Termination Style

Solder

Width

5mm

Standards/Approvals

No

COO (Country of Origin):
TW

Low Ohmic SMD Shunt Resistor - TLRS Series


TLRS Series low ohmic SMD shunt resistors with heavy copper connectors electron beam welded to a Manganin or NiCr alloy element. TLRS resistors offers excellent long term stability and low inductance and can be mounted using re-flow soldering techniques or welding on copper. TLRS’s can be used for current sensors in hybrid power sources, frequency converters and high current automotive applications.

Available in two sizes - 1050 and 1575 (imp.)

Up to 5W power ratings

Max. soldering temps. of up to 350°C / 30 Secs. or 250°C / 10 Mins.

Heavy Copper connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy