Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 1 W - CRS2010-JX-100ELF

Subtotal (1 reel of 4000 units)*

€472.00

(exc. VAT)

€580.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.118€472.00

*price indicative

RS Stock No.:
166-9995
Mfr. Part No.:
CRS2010-JX-100ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Resistor Type

High Power

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

300V

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5mm

Termination Style

Solder Pad

Width

2.5mm

Height

550μm

COO (Country of Origin):
TW

2010 Format High Power Anti-Surge Chip Resistor - CRS Series


Bourns CRS Series thick film resistors, designed to have a high power rating whilst retaining the capability to withstand high powered surges. The CRS series are available in tolerances of either 1% or 5% and TCR values of either 100ppm or 200ppm depending on the resistance value.

Applications for the CRS series include: High voltage applications; Consumer electronics; Telecommunications; Power supplies

Key Features


High power rating - 1W

Anti-surge

Wide resistance range - 4R7 to 1M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy