Bourns CRL 2Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 167-5153
- Mfr. Part No.:
- CRL1206-FW-2R00ELF
- Manufacturer:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
€40.00
(exc. VAT)
€49.20
(inc. VAT)
- RS Stock No.:
- 167-5153
- Mfr. Part No.:
- CRL1206-FW-2R00ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
1206 Format CRL1206 Series - 1%
CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.
Related links
- Bourns CRL 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Bourns CRL 150mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Bourns CRL 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-2R00ELF
- RS PRO 12.4kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity CRG 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8RQ 560mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJU 430kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8RS 120mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

