Bourns CRL 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 794-4180
- Mfr. Part No.:
- CRL1206-FW-1R00ELF
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 100 more to save €0.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€0.35
(exc. VAT)
€0.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.035 | €0.35 | - |
| 100 - 240 | €0.032 | €0.32 | €0.30 |
| 250 - 490 | €0.03 | €0.30 | €1.25 |
| 500 - 990 | €0.029 | €0.29 | €3.00 |
| 1000 + | €0.025 | €0.25 | €10.00 |
*price indicative
- RS Stock No.:
- 794-4180
- Mfr. Part No.:
- CRL1206-FW-1R00ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Related links
- Bourns CRL 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Bourns CRL 2Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Bourns CRL 1Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns CRL 150mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS PRO 12.4kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity CRG 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8RQ 560mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJU 430kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
