Vishay CH 330 Ω, 0402 Thin Film, Thin Film ±2 % 0.05 W - CH0402-330RGFPT
- RS Stock No.:
- 168-0097
- Mfr. Part No.:
- CH0402-330RGFPT
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0097
- Mfr. Part No.:
- CH0402-330RGFPT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CH | |
| Resistance | 330 Ω | |
| Package/Case | 0402 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±2 % | |
| Power Rating | 0.05 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 600 μm | |
| Length | 3.6 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | High Frequency | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Termination Style | Flip Chip | |
| Voltage | 37 V | |
| Width | 600 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CH | ||
Resistance 330 Ω | ||
Package/Case 0402 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±2 % | ||
Power Rating 0.05 W | ||
Automotive Standard AEC-Q200 | ||
Height 600 μm | ||
Length 3.6 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type High Frequency | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Termination Style Flip Chip | ||
Voltage 37 V | ||
Width 600 μm | ||
- COO (Country of Origin):
- FR
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed Block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 x 10-24)
Related links
- Vishay CH 330 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-330RGFPT
- Vishay CH 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-50RGFPT
- Vishay CH 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-100RGFPT
- Vishay CH 25 Ω, 0402 Thin Film Surface Mount Resistor ±5 % 0.05 W - CH0402-25RJFPT
- Vishay CH 10 Ω, 0402 Thin Film Surface Mount Resistor ±5 % 0.05 W - CH0402-10RJFPT
- Vishay CRCW0201 2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02012K00FNEDAT
- Yageo RT 2 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE072KL
- Vishay CH 50 Ω, 0201 Thin Film Surface Mount Resistor ±2 % 0.03 W - CH02016-50RGFT
