Vishay CH 330 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-330RGFPT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-2554
Distrelec Article No.:
301-91-063
Mfr. Part No.:
CH0402-330RGFPT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

330Ω

Technology

Thin Film

Resistor Type

High Frequency

Package/Case

0402

Tolerance

±2 %

Packaging

Tape & Reel

Voltage

37V

Power Rating

0.05W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

600μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Flip Chip

Length

3.6mm

Height

600μm

COO (Country of Origin):
FR

0402 Format CH Series (50GHz Microwave Resistors)


SMD flip chip

Edged trimmed Block resistors

Pure alumina substrate (99.5 %)

Ohmic range: 10R to 500R

Small internal reactance (LC down to 1 x 10-24)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy