TE Connectivity RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A147KDTG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-0319
Mfr. Part No.:
RN73G2A147KDTG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

147kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Height

550μm

Width

1.25mm

Length

2mm

Termination Style

Solder

Standards/Approvals

No

105Ω to 249kΩ 0.5%


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy