TE Connectivity SM 33 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF333KJT
- RS Stock No.:
- 647-6582
- Mfr. Part No.:
- SMF333KJT
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€3.43
(exc. VAT)
€4.22
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.686 | €3.43 |
*price indicative
- RS Stock No.:
- 647-6582
- Mfr. Part No.:
- SMF333KJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Power | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 500V | |
| Power Rating | 3W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -80°C | |
| Series | SM | |
| Maximum Operating Temperature | 280°C | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Length | 10.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Power | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 500V | ||
Power Rating 3W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -80°C | ||
Series SM | ||
Maximum Operating Temperature 280°C | ||
Width 5.5mm | ||
Standards/Approvals No | ||
Height 5mm | ||
Length 10.5mm | ||
Termination Style Solder | ||
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 33 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF333KJT
- TE Connectivity SM 330 Ω Metal Film Surface Mount Resistor ±5 % 3 W - SMF3330RJT
- TE Connectivity SM 3.3 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF33K3JT
- TE Connectivity SM 10 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW310RJT
- TE Connectivity SM 180 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R18JT
- TE Connectivity SM 470 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R47JT
- TE Connectivity SM 68 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW368RJT
- TE Connectivity SM 22 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW322RJT
