Panasonic ERJ12R 270 mΩ, 1812 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12RQFR27U
- RS Stock No.:
- 168-9229
- Mfr. Part No.:
- ERJ12RQFR27U
- Manufacturer:
- Panasonic
Subtotal (1 reel of 5000 units)*
€1,590.00
(exc. VAT)
€1,955.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.318 | €1,590.00 |
*price indicative
- RS Stock No.:
- 168-9229
- Mfr. Part No.:
- ERJ12RQFR27U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 270mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1812 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ12R | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.6mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 270mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1812 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ12R | ||
Maximum Operating Temperature 125°C | ||
Height 0.6mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 4.5mm | ||
- COO (Country of Origin):
- JP
1812 Format low Ohmic Resistor - 0.5W
Panasonic ERJ 12R thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Thick Film - 1812
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ12R 270 mΩ, 1812 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12RQFR27U
- Panasonic ERJ12R 1 Ω, 1812 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12RQF1R0U
- Panasonic ERJ12R 2.7 Ω, 1812 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12RQF2R7U
- Panasonic ERJ12R 220 mΩ, 1812 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJ12RQFR22U
- Panasonic ERJ 0 mΩ, 1812 Thick Film Surface Mount Resistor ±1 % 0.75 W - ERJ12Y0R00U
- Panasonic ERJUP6 47 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F47R0V
- Panasonic ERJ HP6 270 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F2703V
- Panasonic ERJ 9.1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF9R1V
