Panasonic ERJ12R 270 mΩ, 1812 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12RQFR27U

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

€3.58

(exc. VAT)

€4.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.716€3.58
50 - 95€0.542€2.71
100 - 245€0.358€1.79
250 - 495€0.25€1.25
500 +€0.184€0.92

*price indicative

Packaging Options:
RS Stock No.:
721-6041
Mfr. Part No.:
ERJ12RQFR27U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

270mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1812

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ12R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

4.5mm

Standards/Approvals

RoHS

Width

3.2mm

Height

0.6mm

Termination Style

Tab

COO (Country of Origin):
JP

1812 Format low Ohmic Resistor - 0.5W


Panasonic ERJ 12R thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Thick Film - 1812


Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy