RS PRO 4.7 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS Stock No.:
- 169-0344
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 6000 more to save €6.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€56.00
(exc. VAT)
€68.00
(inc. VAT)
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 4000 | €0.028 | €56.00 | - |
| 6000 + | €0.027 | €54.00 | €6.00 |
*price indicative
- RS Stock No.:
- 169-0344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7Ω | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±1 % | |
| Packaging | Tapping Reel | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Termination Style | Solder | |
| Length | 5.9mm | |
| Height | 5.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7Ω | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±1 % | ||
Packaging Tapping Reel | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Termination Style Solder | ||
Length 5.9mm | ||
Height 5.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO 4.7 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 500 mΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 47 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 33 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 6.8 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 100 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 62 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 1 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
