RS PRO 47kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS Stock No.:
- 169-1777
- Manufacturer:
- RS PRO
Subtotal (1 reel of 1000 units)**
€24.00
(exc. VAT)
€30.00
(inc. VAT)
12000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.024 | €24.00 |
**price indicative
- RS Stock No.:
- 169-1777
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 47kΩ | |
Technology | Thin Film | |
Package/Case | Melf 0204 | |
Tolerance | ±1% | |
Power Rating | 0.4W | |
Automotive Standard | AEC-Q200 Qualified | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 47kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±1% | ||
Power Rating 0.4W | ||
Automotive Standard AEC-Q200 Qualified | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- RS PRO 6.8kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 110Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 220kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 5.6Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 2.2kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 1.5kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 1.1kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 33Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W