Bourns CHV 220 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CHV1206-JW-224ELF
- RS Stock No.:
- 171-1101
- Mfr. Part No.:
- CHV1206-JW-224ELF
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1101
- Mfr. Part No.:
- CHV1206-JW-224ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 220kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
1206 Format High-Voltage Resistor, CHV Series
CHV Series Thick Film High-Voltage Chip Resistors from Bourns. These resistors are designed to operate with high voltages and ideal for use in consumer electronics.
Features and Benefits:
Thick film
High voltage
Wide resistance range
RoHS compliant
UL/IEC 60950 & 60065 compatible
UL 1676 listed
Applications include High-voltage applications and Consumer electronics
Related links
- Bourns CHV 220 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CHV1206-JW-224ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CHV1206-JW-105ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor 5 % 0.25 W - CHV1206-JW-105EST
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor 5 % 0.25 W - CHV1206-JW-104EST
- Bourns CHV 10 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - CHV1206-JW-106EST
- Bourns CHV 3.3 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CHV1206-FX-3304ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CHV1206-FX-1004ELF
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CHV1206-FX-1003ELF
