Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CHV1206-JW-105ELF
- RS Stock No.:
- 869-6016
- Distrelec Article No.:
- 304-37-783
- Mfr. Part No.:
- CHV1206-JW-105ELF
- Manufacturer:
- Bourns
Subtotal (1 bag of 50 units)*
€2.70
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €0.054 | €2.70 |
*price indicative
- RS Stock No.:
- 869-6016
- Distrelec Article No.:
- 304-37-783
- Mfr. Part No.:
- CHV1206-JW-105ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 800V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 800V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
- COO (Country of Origin):
- TW
1206 Format High-Voltage Resistor, CHV Series
CHV Series Thick Film High-Voltage Chip Resistors from Bourns. These resistors are designed to operate with high voltages and ideal for use in consumer electronics.
Features and Benefits:
Thick film
High voltage
Wide resistance range
RoHS compliant
UL/IEC 60950 & 60065 compatible
UL 1676 listed
Applications include High-voltage applications and Consumer electronics
Related links
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CHV1206-JW-105ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor 5 % 0.25 W - CHV1206-JW-105EST
- Bourns CHV 220 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CHV1206-JW-224ELF
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor 5 % 0.25 W - CHV1206-JW-104EST
- Bourns CHV 10 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - CHV1206-JW-106EST
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor 5 % 0.25 W - CHV1206AJW-105ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-105ELF
- Bourns CHV 1 MΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W - CHV1206-FX-1004EST
