VPG Foil Resistors CSMS 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - Y44870R10000F9R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2892
Mfr. Part No.:
Y44870R10000F9R
Manufacturer:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Current

Technology

Metal Strip

Package/Case

2512

Tolerance

±1 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-65°C

Pin Count

4

Series

CSMS

Maximum Operating Temperature

170°C

Termination Style

Flat Contact

Standards/Approvals

RoHS

Width

8mm

CSMS Series 2512 Format Metal Strip Resistor


CSMS series high precision, current sensing metal strip SMD power resistors with a four Terminal configuration.

Bulk metal technology

Improved Stability 0.05%

1W Power rating

TCR up to 0±15 ppm/°C

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy