VPG Foil Resistors CSM 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % 1 W - Y14870R01000B9R
- RS Stock No.:
- 684-1630
- Mfr. Part No.:
- Y14870R01000B9R
- Manufacturer:
- VPG Foil Resistors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-1630
- Mfr. Part No.:
- Y14870R01000B9R
- Manufacturer:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | No | |
| Series | CSM | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 6.3mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 1W | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard No | ||
Series CSM | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 6.3mm | ||
Height 600μm | ||
Termination Style Solder | ||
CSM Series 2512 Format
CSM series high precision, current sensing metal strip SMD power resistors.
Bulk metal technology
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- VPG Foil Resistors CSM 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % 1 W - Y14870R01000B9R
- VPG Foil Resistors CSM 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % 1 W - Y14870R00500B9R
- VPG Foil Resistors CSM 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % 1 W - Y14870R10000B9R
- VPG Foil Resistors CSM 15 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.1 % 2 W - Y14880R01500B9R
- VPG Foil Resistors CSM 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % Surface 1 W
- VPG Foil Resistors CSM 100 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.1 % 2 W - Y14750R10000B9R
- VPG Foil Resistors CSM 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % Surface 1 W - Y14870R05000B9R
- VPG Foil Resistors CSM 1 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.5 % Surface 3 W - Y14880R00100D9R
