TE Connectivity CRGP 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F470R
- RS Stock No.:
- 176-4309
- Mfr. Part No.:
- CRGP2512F470R
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€556.00
(exc. VAT)
€684.00
(inc. VAT)
Temporarily out of stock
- 8,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | €0.139 | €556.00 |
| 12000 - 16000 | €0.128 | €512.00 |
| 20000 + | €0.115 | €460.00 |
*price indicative
- RS Stock No.:
- 176-4309
- Mfr. Part No.:
- CRGP2512F470R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 500V | |
| Power Rating | 2W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 500V | ||
Power Rating 2W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 6.35mm | ||
Termination Style Solder | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F470R
- TE Connectivity CRGP 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F10K
- TE Connectivity CRGP 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F100R
- TE Connectivity CRGP 22 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F22K
- TE Connectivity CRGP 180 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F180R
- TE Connectivity CRGP 270 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F270R
- TE Connectivity CRGP 330 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F330R
- TE Connectivity CRGP 470 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F470K
