KOA PSJ2 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - PSJ2NTEB1L00F
- RS Stock No.:
- 178-6132
- Mfr. Part No.:
- PSJ2NTEB1L00F
- Manufacturer:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€23.04
(exc. VAT)
€28.34
(inc. VAT)
In Stock
- Plus 1,460 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | €1.152 | €23.04 |
| 100 - 180 | €1.104 | €22.08 |
| 200 - 980 | €0.906 | €18.12 |
| 1000 + | €0.847 | €16.94 |
*price indicative
- RS Stock No.:
- 178-6132
- Mfr. Part No.:
- PSJ2NTEB1L00F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Resistor Type | High Power | |
| Technology | Metal Strip | |
| Package/Case | 3920 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Plastic | |
| Power Rating | 8W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PSJ2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Width | 5.2mm | |
| Termination Style | Solder | |
| Height | 890μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Resistor Type High Power | ||
Technology Metal Strip | ||
Package/Case 3920 | ||
Tolerance ±1 % | ||
Packaging Embossed Plastic | ||
Power Rating 8W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PSJ2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 10mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Width 5.2mm | ||
Termination Style Solder | ||
Height 890μm | ||
- COO (Country of Origin):
- JP
Ultra low resistance, suitable for large current sensing
Automatic mounting machines are applicable.
Suitable for reflow soldering (Not suitable for flow soldering)
Related links
- KOA PSJ2 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - PSJ2NTEB1L00F
- Bourns CSS2H-3920 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-3920R-1L00FE
- KOA PSG4 1 mΩ, 2725 Metal Strip Surface Mount Resistor ±1 % 8 W - PSG4NTEB1L00F
- KOA PSJ2 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - PSJ2NTEBL200F
- KOA PSJ2 500 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 10 W - PSJ2NTEBL500F
- Bourns CSS2H-5930 500 Ω, 5930 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-5930R-L500FE
- TE Connectivity SVSQ 0.7 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 8 W - SVSQ392080R0007FTDG
- TE Connectivity SVSQ 1 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 8 W - SVSQ392080R001FTDG
