KOA PSJ2 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - PSJ2NTEBL200F

Subtotal (1 tape of 20 units)*

€47.48

(exc. VAT)

€58.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 580 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 +€2.374€47.48

*price indicative

RS Stock No.:
178-6167
Mfr. Part No.:
PSJ2NTEBL200F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

200Ω

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

High Power

Package/Case

3920

Tolerance

±1 %

Packaging

Embossed Plastic

Power Rating

12W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

PSJ2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Width

5.2mm

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

Length

10mm

Termination Style

Solder

Height

1.98mm

COO (Country of Origin):
JP

KOA SMD Resistor


The KOA PSJ2 series is a metal strip current sensing surface mount, 3920 package resistor with a tolerance of ±1% and resistance of 200μohm. The power rating of the resistor is 12W and the temperature coefficient is ±200ppm/°C.

Features and Benefits


• No surface treatment required

• Operating temperature ranges between -65°C and 175°C

• Suitable for reflow soldering

• TEB packaging and 8mm pitch with plastic embossed

• Ultra-Low resistance, suitable for large current sensing

Applications


• Automobile

• Inverter

• Power supplies

Certifications


• IEC 60115-1

• JIS C 5201-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy