KOA RN73H 47 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RN73H2ATTD4702B25
- RS Stock No.:
- 178-6467
- Mfr. Part No.:
- RN73H2ATTD4702B25
- Manufacturer:
- KOA
Subtotal (1 reel of 5000 units)*
€550.00
(exc. VAT)
€700.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.11 | €550.00 |
*price indicative
- RS Stock No.:
- 178-6467
- Mfr. Part No.:
- RN73H2ATTD4702B25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 47kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73H | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 47kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73H | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.125W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 1206 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA RN73H 47 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RN73H2ATTD4702B25
- KOA RN73H 47 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD47R0B25
- KOA RN73H 330 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD3300B25
- KOA RN73H 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD1004B25
- KOA RN73H 8.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD8201B25
- KOA RN73H 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD1000B25
- KOA RN73H 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD1001B25
- KOA RN73H 47 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP4702B25
