KOA UR73 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - UR732BTTDR100F

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€117.50

(exc. VAT)

€144.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000€0.235€117.50
2500 +€0.188€94.00

*price indicative

RS Stock No.:
178-6582
Mfr. Part No.:
UR732BTTDR100F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Low Resistance

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

UR73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

550μm

Width

1.6mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA UR73 current sensing chip resistor having power of 0.5W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 100mΩ.

Very low resistance, high precision reliability

Utilization of thick film

Low T.C.R. achieved (±100 ppm/°C)

Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy