KOA UR73 100 mΩ, 0805 Thick Film ±1 % 0.33 W - UR732ATTDR100F

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-6322
Mfr. Part No.:
UR732ATTDR100F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Series

UR73

Resistance

100 mΩ

Package/Case

0805

Technology

Thick Film

Tolerance

±1 %

Power Rating

0.33 W

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA UR73 current sensing chip resistor having power of 0.33W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 100mΩ.

Very low resistance, high precision reliability

Utilization of thick film

Low T.C.R. achieved (±100 ppm/°C)

Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy