KOA WK73R 68 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD68R0F

Subtotal (1 reel of 5000 units)*

€235.00

(exc. VAT)

€290.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.047€235.00

*price indicative

RS Stock No.:
178-6760
Mfr. Part No.:
WK73R2BTTD68R0F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

68Ω

Technology

Thick Film

Package/Case

0612

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.6mm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

3.2mm

COO (Country of Origin):
JP

KOA SMD Resistor


The KOA WK73S series is a thick film surface mount, 0612 package resistor with a tolerance of ±1% and resistance of 68ohm. The power rating of the resistor is 0.75W and the temperature coefficient is ±100ppm/°C. It uses tin(Sn) as termination material. This resistor has an overload voltage 400V and operating voltage of 200V.

Features and Benefits


• Flat chip resistors of wide Terminal type

• High reliability and performance with T. C. R.±100x10−6/K

• Operating temperature ranges between -55°C and 155°C

• Suitable for both reflow and flow solderings

• TD packaging and 7inch 4mm pitch with punched paper

Applications


• ECU

• Power supplies

Certifications


• AEC-Q200

• EIAJ RC-2134C

• IEC 60115-8

• JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy