Panasonic ERA 68 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB683V
- RS Stock No.:
- 180-9771
- Mfr. Part No.:
- ERA3AEB683V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 2500 more to save 36%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€20.50
(exc. VAT)
€25.00
(inc. VAT)
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | €0.041 | €20.50 | - |
| 2500 - 4500 | €0.026 | €13.00 | 36% |
| 5000 - 9500 | €0.025 | €12.50 | 39% |
| 10000 - 19500 | €0.025 | €12.50 | 39% |
| 20000 + | €0.025 | €12.50 | 39% |
*price indicative
- RS Stock No.:
- 180-9771
- Mfr. Part No.:
- ERA3AEB683V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 68kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Panasonic Series ERA SMD Resistor, 68kΩ Resistance, ±0.1 % Tolerance - ERA3AEB683V
This SMD resistor is designed to provide high precision and reliability for various electronic applications. Featuring thin film technology, this component enhances performance with its Compact 0603 resistor package, ensuring minimal footprint on printed circuit boards. Operating efficiently within a range of -55 °C to elevated temperatures, it is suitable for diverse environments.
Features & Benefits
• Offers a resistance Value of 68 kΩ for versatile applications
• Utilises thin film technology for improved accuracy and stability
• Compact 0603 (1608M) package optimises PCB space usage
• Achieves ±0.1 % tolerance for enhanced design precision
• AEC-Q200 compliant ensuring automotive-grade performance
• Temperature coefficient of ±25 ppm/°C enhances reliability across temperatures
Applications
• Used in automotive electronics for reliable circuit performance
• Suitable for requiring accurate resistance measurements
• Ideal for high-precision circuit designs in electronic devices
• Employed in industrial automation systems for signal processing
• Utilised in consumer electronics for efficient energy management
What advantages does this resistor provide in high-temperature environments?
With a temperature coefficient of ±25 ppm/°C, it ensures consistent performance across varying temperatures, making it suitable for high-temperature applications. Its robust design offers stability, preventing performance degradation.
How does the ±0.1 % tolerance affect circuit performance?
This level of tolerance ensures that the resistor closely matches the specified resistance value, which is Crucial for maintaining circuit integrity and minimising errors in applications where precision is paramount.
What are the implications of being AEC-Q200 compliant?
Being AEC-Q200 compliant signifies that the resistor meets stringent automotive standards for quality and reliability, ensuring durability and performance in automotive applications. This compliance is essential for manufacturers looking to implement dependable components in safety-critical systems.
Related links
- Panasonic ERA 68 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB683V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB683V
- Panasonic ERA 68 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB68R0X
- Panasonic ERA 68 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB680V
- Panasonic ERA 68 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.13 W - ERA3VEB68R0V
- Panasonic ERA 68 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB683V
- Panasonic ERA 68 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB683X
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
