Bourns CR0805 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 8 W - CR0805-FX-4701ELF
- RS Stock No.:
- 181-4474
- Distrelec Article No.:
- 304-30-133
- Mfr. Part No.:
- CR0805-FX-4701ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 1000 units)*
€6.00
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- Plus 21,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.006 | €6.00 |
*price indicative
- RS Stock No.:
- 181-4474
- Distrelec Article No.:
- 304-30-133
- Mfr. Part No.:
- CR0805-FX-4701ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 4.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 8W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0805 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 4.7kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 8W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR0805 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
Power rating at 70 °C: CR0603 - 0.10 W,
CR0805 - 0.125 W, CR1206 - 0.25 W
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
Paper tape on reel for automatic placement
Related links
- Bourns CR0805 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 8 W - CR0805-FX-4701ELF
- Bourns CR0805 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CR0805 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-10R0ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-1002ELF
- Bourns CR0805 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-2202ELF
- Bourns CR0805 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-2001ELF
- Bourns CR0805 200 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-2003ELF
- Bourns CR0805 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CR0805-FX-2200ELF
