Vishay CRCW 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06034K70JNEAIF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-7691
Mfr. Part No.:
CRCW06034K70JNEAIF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Pulse Proof

Package/Case

0603

Packaging

Paper Tape

Tolerance

±5 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.55mm

Termination Style

Solder

Width

850μm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Height

450μm

0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy