Vishay CRCW 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06034K70JNEAIF

Get a bulk buy discount

Add 1000 more to save €28.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

€43.00

(exc. VAT)

€53.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
500 - 500€0.086€43.00-
1000 - 2000€0.058€29.00€28.00
2500 - 4500€0.057€28.50€72.50
5000 - 12000€0.056€28.00€150.00
12500 +€0.055€27.50€387.50

*price indicative

RS Stock No.:
181-7967
Mfr. Part No.:
CRCW06034K70JNEAIF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Resistor Type

Pulse Proof

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

850μm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Length

1.55mm

Height

450μm

Termination Style

Solder

0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy