RS PRO 100 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS Stock No.:
- 183-9581
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€72.00
(exc. VAT)
€88.00
(inc. VAT)
In Stock
- Plus 16,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | €0.018 | €72.00 |
| 8000 + | €0.018 | €72.00 |
*price indicative
- RS Stock No.:
- 183-9581
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2010 | |
| Packaging | Reel | |
| Tolerance | 0.05 | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 2.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2010 | ||
Packaging Reel | ||
Tolerance 0.05 | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 2.5mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Length 5mm | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO 100 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 560 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 470 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 1 kΩ, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 220 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 1 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 680 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 10 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
