RS PRO 100 kΩ, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W
- RS Stock No.:
- 183-9710
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-9710
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Voltage | 200V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Height | 550μm | |
| Width | 2.6mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Voltage 200V | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Height 550μm | ||
Width 2.6mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO 100 kΩ, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W
- RS PRO 1 Ω, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W
- RS PRO 33 Ω, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W
- Panasonic ERJL14 50 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJL14KF50MU
- RS PRO 100 Ω, 1210 Thick Film Surface Mount Resistor 0.05 0.33 W
- KOA SG73P 300 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD3000F
- Panasonic ERJ6B 470 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR47V
- KOA SG73P 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1501F
