RS PRO 100 Ω, 1210 Thick Film Surface Mount Resistor 0.05 0.33 W
- RS Stock No.:
- 183-9785
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-9785
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1210 | |
| Packaging | Reel | |
| Tolerance | 0.05 | |
| Voltage | 200V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1210 | ||
Packaging Reel | ||
Tolerance 0.05 | ||
Voltage 200V | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Width 2.6mm | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO 100 Ω, 1210 Thick Film Surface Mount Resistor 0.05 0.33 W
- RS PRO 1 kΩ, 1210 Thick Film Surface Mount Resistor 0.05 0.33 W
- RS PRO 10 Ω, 1210 Thick Film Surface Mount Resistor 0.05 0.33 W
- Vishay 180 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.33 W - PEP1206Y1803WNTA
- Vishay 900 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.33 W - PEP1206Y9003WNTA
- Vishay P 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.33 W - P1206C1003WNTA
- RS PRO 100 kΩ, 2512 Thick Film Surface Mount Resistor 0.05 1 W
- Vishay PEP 100 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1003WNTA
