RS PRO 33 Ω, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
183-9762
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

33Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1210

Packaging

Reel

Tolerance

1 %

Power Rating

0.33W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Width

2.6mm

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

Length

3.1mm

Height

550μm

Termination Style

Solder

COO (Country of Origin):
TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.

Small size and light weight

Highly reliable multilayer electrode construction

Compatible with all soldering process

Long side terminations

Applications

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Digital Cameras, Watches, Pocket Calculators

Computers, Instruments

Medical and Military Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy