RS PRO 1.2 kΩ, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
183-9766
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

1.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Tolerance

0.05

Packaging

Reel

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Length

5mm

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

Width

2.5mm

COO (Country of Origin):
TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.

Small size and light weight

Highly reliable multilayer electrode construction

Compatible with all soldering process

Long side terminations

Applications

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Digital Cameras, Watches, Pocket Calculators

Computers, Instruments

Medical and Military Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy