Vishay P 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.33 W - P1206C1003WNTA
- RS Stock No.:
- 684-2645
- Mfr. Part No.:
- P1206C1003WNTA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-2645
- Mfr. Part No.:
- P1206C1003WNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Anti-Sulphuration, Current, Precision | |
| Package/Case | 1206 | |
| Tolerance | ±0.05 % | |
| Packaging | Plastic Tape | |
| Voltage | 200V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -5 ppm/°C, +5 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | P | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.06mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Anti-Sulphuration, Current, Precision | ||
Package/Case 1206 | ||
Tolerance ±0.05 % | ||
Packaging Plastic Tape | ||
Voltage 200V | ||
Power Rating 0.33W | ||
Temperature Coefficient -5 ppm/°C, +5 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series P | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.06mm | ||
Height 500μm | ||
- COO (Country of Origin):
- FR
1206 Format P Series 0.05%
Superior stability
Low temperature coefficient of resistance
Low voltage coefficient
Precision thin film SMD wraparound resistors for low noise and precision applications.
Surface Mount - 1206 - 0.1 / 0.05%
Standards
MIL-PRF-55342G
Related links
- Vishay P 100 kΩ Thin Film ±0.05 % 0.33 W - P1206C1003WNTA
- RS PRO 10 Ω, 1210 Thick Film Surface Mount Resistor 0.05 0.33 W
- RS PRO 1 kΩ, 1210 Thick Film Surface Mount Resistor 0.05 0.33 W
- RS PRO 100 Ω, 1210 Thick Film Surface Mount Resistor 0.05 0.33 W
- Vishay P 10 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1002WNTA
- Vishay 180 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.33 W - PEP1206Y1803WNTA
- Vishay 900 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.33 W - PEP1206Y9003WNTA
- Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - P0603C1003WNTA
