TE Connectivity 3502 180 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502180KFT
- RS Stock No.:
- 186-7057
- Mfr. Part No.:
- 3502180KFT
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.472 | €4.72 |
| 50 - 240 | €0.425 | €4.25 |
| 250 - 490 | €0.33 | €3.30 |
| 500 - 990 | €0.259 | €2.59 |
| 1000 + | €0.188 | €1.88 |
*price indicative
- RS Stock No.:
- 186-7057
- Mfr. Part No.:
- 3502180KFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 180kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3502 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 5mm | |
| Termination Style | Solder | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 180kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3502 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 5mm | ||
Termination Style Solder | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3502 180 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502180KFT
- TE Connectivity 3502 180 Ω, 2010 Thick Film ±1 % 2 W - 3502180RFT
- TE Connectivity 3502 300 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502300KFT
- TE Connectivity 3502 33 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350233KFT
- TE Connectivity 3502 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502100KFT
- TE Connectivity 3502 430 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502430RFT
- TE Connectivity 3502 430 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502430KFT
- TE Connectivity 3502 16 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350216KFT
