Isabellenhutte VMK 68 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R068-1.0-U
- RS Stock No.:
- 192-9957
- Distrelec Article No.:
- 304-38-437
- Mfr. Part No.:
- VMK-R068-1.0-U
- Manufacturer:
- Isabellenhutte
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€12.62
(exc. VAT)
€15.52
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.262 | €12.62 | - |
| 100 - 240 | €1.172 | €11.72 | 7% |
| 250 - 490 | €1.072 | €10.72 | 15% |
| 500 - 990 | €0.996 | €9.96 | 21% |
| 1000 + | €0.871 | €8.71 | 30% |
*price indicative
- RS Stock No.:
- 192-9957
- Distrelec Article No.:
- 304-38-437
- Mfr. Part No.:
- VMK-R068-1.0-U
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 68mΩ | |
| Product Type | Resistor | |
| Technology | Zeranin | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1.5W | |
| Voltage | 200V | |
| Temperature Coefficient | <20 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | VMK | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 1.52mm | |
| Standards/Approvals | RoHS | |
| Height | 400μm | |
| Length | 3.05mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 68mΩ | ||
Product Type Resistor | ||
Technology Zeranin | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1.5W | ||
Voltage 200V | ||
Temperature Coefficient <20 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series VMK | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 1.52mm | ||
Standards/Approvals RoHS | ||
Height 400μm | ||
Length 3.05mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
6 W power rating at 110 °C
Constant current up to 10 A (10 mohm)
Small size (1206)
High pulse power rating
Excellent long-term stability
Mounting: reflow- and Ir-soldering
Current sensor for power hybrid applications
Control systems for the automotive mar
Related links
- Isabellenhutte VMK 68 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R068-1.0-U
- Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R050-1.0-U
- Isabellenhutte VMK 33 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R033-1.0-U
- Isabellenhutte VMK 140 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R140-1.0-U
- Isabellenhutte VMK 30 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R030-1.0-U
- Isabellenhutte VMK 220 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R220-1.0-U
- Isabellenhutte VMK 200 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R200-1.0-U
- Isabellenhutte VMK 150 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R150-1.0-U
