Isabellenhutte VMK 150 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R150-1.0-U

Get a bulk buy discount

Add 100 more to save €8.80

View bulk pricing options

Subtotal (1 tape of 10 units)*

€12.62

(exc. VAT)

€15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€1.262€12.62-
100 - 240€1.174€11.74€8.80
250 - 490€1.072€10.72€47.50
500 - 990€0.996€9.96€133.00
1000 +€0.871€8.71€391.00

*price indicative

Packaging Options:
RS Stock No.:
192-9992
Distrelec Article No.:
304-38-441
Mfr. Part No.:
VMK-R150-1.0-U
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

150mΩ

Product Type

Resistor

Technology

Zeranin

Resistor Type

Precision

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1.5W

Voltage

200V

Temperature Coefficient

<20 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

VMK

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Length

3.05mm

Width

1.52mm

Termination Style

Solder

Height

400μm

COO (Country of Origin):
DE
38 W power rating at 110 °C

Constant current up to 10 A (10 mohm)

Small size (1206)

High pulse power rating

Excellent long-term stability

Mounting: reflow- and Ir-soldering

Current sensor for power hybrid applications

Control systems for the automotive ma

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy