Isabellenhutte VMK 360 mΩ, 1206 Zeranin Resistor ±1 % Surface 1.5 W - VMK-R360-1.0-U

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-9995
Mfr. Part No.:
VMK-R360-1.0-U
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Resistor

Resistance

360mΩ

Technology

Zeranin

Resistor Type

Precision

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

1.5W

Mount Type

Surface

Temperature Coefficient

<20 ppm/K

Automotive Standard

AEC-Q200

Series

VMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Length

3.05mm

Height

0.4mm

Standards/Approvals

RoHS

Width

1.52mm

Termination Style

Solder

COO (Country of Origin):
DE
42 W power rating at 110 °C

Constant current up to 10 A (10 mohm)

Small size (1206)

High pulse power rating

Excellent long-term stability

Mounting: reflow- and Ir-soldering

Current sensor for power hybrid applications

Control systems for the automotive ma

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy