Isabellenhutte VMK 360 mΩ, 1206 Zeranin Resistor ±1 % Surface 1.5 W - VMK-R360-1.0-U
- RS Stock No.:
- 192-9997
- Mfr. Part No.:
- VMK-R360-1.0-U
- Manufacturer:
- Isabellenhutte
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-9997
- Mfr. Part No.:
- VMK-R360-1.0-U
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 360mΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | <20 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | VMK | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Length | 3.05mm | |
| Height | 0.4mm | |
| Standards/Approvals | RoHS | |
| Width | 1.52mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 360mΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 1.5W | ||
Temperature Coefficient <20 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series VMK | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Length 3.05mm | ||
Height 0.4mm | ||
Standards/Approvals RoHS | ||
Width 1.52mm | ||
- COO (Country of Origin):
- DE
42 W power rating at 110 °C
Constant current up to 10 A (10 mohm)
Small size (1206)
High pulse power rating
Excellent long-term stability
Mounting: reflow- and Ir-soldering
Current sensor for power hybrid applications
Control systems for the automotive ma
Related links
- Isabellenhutte VMK 360 mΩ, 1206 Zeranin Resistor ±1 % Surface 1.5 W
- Isabellenhutte VMK 360 mΩ, 1206 Zeranin Resistor ±1 % Surface 1.5 W - VMK-R360-1.0-U
- Isabellenhutte VMK 300 mΩ, 1206 Zeranin Resistor ±1 % Surface 1.5 W
- Isabellenhutte VMK 300 mΩ, 1206 Zeranin Resistor ±1 % Surface 1.5 W - VMK-R300-1.0-U
- Isabellenhutte VMK 12 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R012-1.0-U
- Isabellenhutte VMK 140 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W
- Isabellenhutte VMK 140 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R140-1.0-U
- Isabellenhutte VMK 20 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R020-1.0-U
