Isabellenhutte BVN 1 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-M-R001-1.0
- RS Stock No.:
- 193-0103
- Mfr. Part No.:
- BVN-M-R001-1.0
- Manufacturer:
- Isabellenhutte
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 193-0103
- Mfr. Part No.:
- BVN-M-R001-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 1216 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 10W | |
| Voltage | 200V | |
| Temperature Coefficient | <50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | BVN | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Width | 3.05mm | |
| Height | 800μm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 1216 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 10W | ||
Voltage 200V | ||
Temperature Coefficient <50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series BVN | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
Width 3.05mm | ||
Height 800μm | ||
- COO (Country of Origin):
- DE
ISA-WELD® Precision SMD current sensing resistor. Small size Ideal for Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters and Power modules.
Constant current up to 100 A (0.5 mOhm)
5 W power rating up to 130 °C
Four terminal-configuration
Excellent long-term stability
Ideal suited for mounting on DBC / IMS substrate
High application temperature range -65 to +170 °C
Max. solder temperature up to 350 °C / 30 sec
Applications
Current sensor for power hybrid applications
High current applications for the automotive market
Frequency converters
Power modules
Related links
- Isabellenhutte BVN 1 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-M-R001-1.0
- Isabellenhutte BVN 3 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-V-R003-1.0
- Isabellenhutte BVN 500 Ω, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-Z-R0005-1.0
- Isabellenhutte BVN 2 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % Surface 10 W - BVN-V-R002-1.0
- Isabellenhutte BVT 1 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-M-R001-1.0
- Isabellenhutte BVB 1 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % Surface 5 W - BVB-M-R001-1.0
- Isabellenhutte BVR 1 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 4 W - BVR-M-R001-1.0
- Isabellenhutte BVF 1 mΩ, 1213 Zeranin Surface Mount Resistor ±1 % 3 W - BVF-V-R001-1.0
